
SDL-115-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-15-ND |
Manufacturer | |
Manufacturer Product Number | SDL-115-TT-11 |
Description | CONN RCPT 30POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-115-TT-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.132" (3.35mm) | |
Contact Length - Post | 0.108" (2.75mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95500 € | 39,55 € |
| 100 | 3,36180 € | 336,18 € |
| 500 | 3,00098 € | 1.500,49 € |
| 1.000 | 2,85785 € | 2.857,85 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |








