
TCSD-05-D-20.00-01-N | |
|---|---|
DigiKey Part Number | TCSD-05-D-20.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-20.00-01-N |
Description | CABLE ASSEM 2MM 10POS F-F 20" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-20.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 10,34700 € | 103,47 € |
| 25 | 9,95840 € | 248,96 € |
| 50 | 9,71660 € | 485,83 € |
| 100 | 7,95470 € | 795,47 € |
| 250 | 7,38980 € | 1.847,45 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |




