HW-10-08-F-D-320-SM | |
|---|---|
DigiKey Part Number | 612-HW-10-08-F-D-320-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-08-F-D-320-SM |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | HW-10-08-F-D-320-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.145" (3.683mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black, Natural |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 22 | 2,53909 € | 55,86 € |
| Unit Price without VAT: | 2,53909 € |
|---|---|
| Unit Price with VAT: | 3,02152 € |








