50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-150-02-S-S-RA

DigiKey Part Number
SAM1220-50-ND
Manufacturer
Manufacturer Product Number
SSW-150-02-S-S-RA
Description
CONN RCPT 50POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-150-02-S-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.095" (2.41mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 525
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,44000 €6,44 €
Manufacturers Standard Package
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €
Alternate Length
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 45POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 44POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: