45 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-145-02-S-S-RA

DigiKey Part Number
SAM1220-45-ND
Manufacturer
Manufacturer Product Number
SSW-145-02-S-S-RA
Description
CONN RCPT 45POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
45 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-145-02-S-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.095" (2.41mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 7,22000 €
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 44POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: