44 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-144-S-SH

DigiKey Part Number
SAM1151-44-ND
Manufacturer
Manufacturer Product Number
SSM-144-S-SH
Description
CONN RCPT 44POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
5.2A per Contact
Number of Positions
Voltage Rating
405VAC, 572VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD R/A
In-Stock: 4
Unit Price: 12,02000 €
CONN RCPT 49POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 48POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 47POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 46POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: