
SSM-149-S-SH | |
|---|---|
DigiKey Part Number | SAM1151-49-ND |
Manufacturer | |
Manufacturer Product Number | SSM-149-S-SH |
Description | CONN RCPT 49POS 0.1 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 49 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Discontinued at DigiKey | Insulation Height 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |


















