



SNT-100-BK-H-H | |
|---|---|
DigiKey Part Number | SAM10724-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-BK-H-H |
Description | CONN SHUNT 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-BK-H-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.550" (13.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,22456 € | 112,28 € |
| 1.000 | 0,17274 € | 172,74 € |
| 2.000 | 0,15697 € | 313,94 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











