3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-103-TT-12

DigiKey Part Number
SAM1110-03-ND
Manufacturer
Manufacturer Product Number
SL-103-TT-12
Description
CONN RCPT 3POS 0.1 TIN PCB
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-103-TT-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.095" (2.41mm)
Connector Type
Contact Length - Post
0.095" (2.41mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 619
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 64
Unit Price: 3,44000 €
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 22POS 0.1 TIN PCB
In-Stock: 0
Unit Price: