SL-1xx-TT-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-129-TT-12

DigiKey Part Number
SAM1110-29-ND
Manufacturer
Manufacturer Product Number
SL-129-TT-12
Description
CONN RCPT 29POS 0.1 TIN PCB
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-129-TT-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,94000 €29,40 €
1002,42090 €242,09 €
5001,91366 €956,83 €
1.0001,64276 €1.642,76 €
5.0001,49866 €7.493,30 €
10.0001,44102 €14.410,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 61
Unit Price: 3,45000 €
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 3,47000 €
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 3,10000 €
CONN RCPT 22POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 2,63000 €
CONN RCPT 20POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 2,44000 €