Similar
Similar
Similar



SEAM-50-01-L-08-1-RA-TR | |
|---|---|
DigiKey Part Number | SEAM-50-01-L-08-1-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-08-1-RA-TR |
Description | CONN HD ARRAY PLUG 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-08-1-RA-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.411" (10.45mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-01-L-08-2-RA-TR | Samtec Inc. | 0 | SEAM-50-01-L-08-2-RA-TR-ND | 34,42000 € | Similar |
| SEAM-50-01-S-08-1-RA-TR | Samtec Inc. | 0 | 612-SEAM-50-01-S-08-1-RA-TR-ND | 45,01773 € | Similar |
| SEAM-50-01-S-08-2-RA-TR | Samtec Inc. | 0 | SEAM-50-01-S-08-2-RA-TR-ND | 45,01773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 34,42000 € | 2.581,50 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |



