
SEAF8-20-05.0-S-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-20-05.0-S-08-3TR-ND - Tape & Reel (TR) 612-SEAF8-20-05.0-S-08-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-20-05.0-S-08-3 |
Description | CONN HD ARRAY RCPT 0.8MM 8X20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-20-05.0-S-08-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 17,68000 € | 176,80 € |
| 25 | 17,01480 € | 425,37 € |
| 50 | 16,60040 € | 830,02 € |
| 100 | 14,76070 € | 1.476,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 12,53238 € | 5.326,26 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 22,21730 € |

