
SEAM8-20-S02.0-S-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-20-S02.0-S-08-3TR-ND - Tape & Reel (TR) 612-SEAM8-20-S02.0-S-08-3CT-ND - Cut Tape (CT) 612-SEAM8-20-S02.0-S-08-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-20-S02.0-S-08-3 |
Description | CONN HD ARRAY PLUG 0.8MM 8X20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-20-S02.0-S-08-3 Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm |
Number of Positions 160 | Height Above Board 0.179" (4.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,49400 € | 174,94 € |
| 25 | 16,39880 € | 409,97 € |
| 50 | 15,71220 € | 785,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 13,33587 € | 5.000,95 € |
| 750 | 12,83668 € | 9.627,51 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |


