Similar
Similar
Similar



SEAF-50-01-S-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SEAF-50-01-S-04-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-04-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-04-2-RA-GP-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.311" (7.90mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-01-L-04-1-RA-GP-TR | Samtec Inc. | 169 | 612-SEAF-50-01-L-04-1-RA-GP-TRCT-ND | 24,37000 € | Similar |
| SEAF-50-01-L-04-2-RA-GP-TR | Samtec Inc. | 44 | SAM15047CT-ND | 24,37000 € | Similar |
| SEAF-50-01-S-04-1-RA-GP-TR | Samtec Inc. | 0 | SEAF-50-01-S-04-1-RA-GP-TR-ND | 18,16329 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 18,16329 € | 4.086,74 € |
| Unit Price without VAT: | 18,16329 € |
|---|---|
| Unit Price with VAT: | 21,61432 € |




