


SEAF-50-01-L-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM15047TR-ND - Tape & Reel (TR) SAM15047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-04-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-04-2-RA-GP-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.311" (7.90mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-01-L-04-1-RA-GP-TR | Samtec Inc. | 169 | 612-SEAF-50-01-L-04-1-RA-GP-TRCT-ND | 24,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 10 | 20,70700 € | 207,07 € |
| 25 | 19,41080 € | 485,27 € |
| 50 | 18,89400 € | 944,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 16,46436 € | 3.704,48 € |
| 450 | 15,43629 € | 6.946,33 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |



