

SEAF-20-01-L-04-1-RA-GP-TR | |
---|---|
DigiKey Part Number | SAM14297TR-ND - Tape & Reel (TR) SAM14297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-04-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-04-1-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,95000 € | 15,95 € |
10 | 14,76300 € | 147,63 € |
25 | 13,57880 € | 339,47 € |
50 | 11,81200 € | 590,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | 9,60743 € | 1.681,30 € |
350 | 8,86966 € | 3.104,38 € |
525 | 8,05638 € | 4.229,60 € |
Unit Price without VAT: | 15,95000 € |
---|---|
Unit Price with VAT: | 18,98050 € |