
BZX584C3V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3V3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3V3_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V3_R1_00001 |
Description | DIODE ZENER 3.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04418 € | 44,18 € |
| 2.000 | 0,03911 € | 78,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03359 € | 167,95 € |
| 10.000 | 0,03017 € | 301,70 € |
| 15.000 | 0,02843 € | 426,45 € |
| 25.000 | 0,02647 € | 661,75 € |
| 35.000 | 0,02531 € | 885,85 € |
| 50.000 | 0,02418 € | 1.209,00 € |
| 125.000 | 0,02170 € | 2.712,50 € |
| 250.000 | 0,02016 € | 5.040,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





