SCPU-17-G-5.00-AMS-BMS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 23
Unit Price: 53,32000 €
Datasheet
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCPU-17-G-5.00-AMS-BMS

DigiKey Part Number
SAM8632-ND
Manufacturer
Manufacturer Product Number
SCPU-17-G-5.00-AMS-BMS
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 25 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: 16,35000 €
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: 18,23000 €