Similar

SCPU-17-G-2.00-AMS-BMS | |
|---|---|
DigiKey Part Number | SAM8630-ND |
Manufacturer | |
Manufacturer Product Number | SCPU-17-G-2.00-AMS-BMS |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG, 25 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0841/AB/2M00 | Bulgin | 74 | 708-1017-ND | 38,77000 € | Similar |






