
RCU-G-02.00-AMS-AM | |
|---|---|
DigiKey Part Number | RCU-G-02.00-AMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | RCU-G-02.00-AMS-AM |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 19,89700 € | 198,97 € |
| 25 | 18,30480 € | 457,62 € |
| 50 | 17,81020 € | 890,51 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |



