
QTH-090-01-F-D-RA | |
|---|---|
DigiKey Part Number | QTH-090-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-F-D-RA |
Description | CONN HDR 180POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-F-D-RA Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 180 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,27000 € | 20,27 € |
| 10 | 19,19100 € | 191,91 € |
| 25 | 18,46840 € | 461,71 € |
| 50 | 18,01780 € | 900,89 € |
| 100 | 16,84600 € | 1.684,60 € |
| Unit Price without VAT: | 20,27000 € |
|---|---|
| Unit Price with VAT: | 24,12130 € |



