




DL1-156RW-6B | |
|---|---|
DigiKey Part Number | 1003-1094-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156RW-6B |
Description | CONN RCPT 156POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,42000 € | 375,42 € |
| 10 | 319,17400 € | 3.191,74 € |
| 25 | 313,64200 € | 7.841,05 € |
| Unit Price without VAT: | 375,42000 € |
|---|---|
| Unit Price with VAT: | 446,74980 € |













