Similar
Similar
Similar

QSS-025-01-H-D-A-LS2-TR | |
|---|---|
DigiKey Part Number | QSS-025-01-H-D-A-LS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-H-D-A-LS2-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-025-01-H-D-A-LS2-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-025-01-F-D-A-LS2-TR | Samtec Inc. | 0 | QSS-025-01-F-D-A-LS2-TR-ND | 4,75111 € | Similar |
| QSS-025-01-H-D-A-LS2 | Samtec Inc. | 0 | QSS-025-01-H-D-A-LS2-ND | 15,77538 € | Similar |
| QSS-025-01-L-D-A-LS2-TR | Samtec Inc. | 0 | QSS-025-01-L-D-A-LS2-TR-ND | 5,66076 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 9,07816 € | 4.085,17 € |
| Unit Price without VAT: | 9,07816 € |
|---|---|
| Unit Price with VAT: | 10,80301 € |

