Similar
Similar
Similar

QSS-025-01-F-D-RA-LS1 | |
|---|---|
DigiKey Part Number | QSS-025-01-F-D-RA-LS1-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-F-D-RA-LS1 |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-025-01-F-D-RA-LS1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mating Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-025-01-H-D-RA-LS1 | Samtec Inc. | 0 | QSS-025-01-H-D-RA-LS1-ND | 24,56219 € | Similar |
| QSS-025-02-F-D-RA-LS1 | Samtec Inc. | 0 | QSS-025-02-F-D-RA-LS1-ND | 13,72594 € | Similar |
| QSS-025-02-L-D-RA-LS1 | Samtec Inc. | 0 | QSS-025-02-L-D-RA-LS1-ND | 16,04625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 12,82500 € | 410,40 € |
| Unit Price without VAT: | 12,82500 € |
|---|---|
| Unit Price with VAT: | 15,26175 € |


