Similar
Similar
Similar

QMS-078-02-SL-D-RA-PC8 | |
|---|---|
DigiKey Part Number | 612-QMS-078-02-SL-D-RA-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-02-SL-D-RA-PC8 |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle; Through Hole |
Packaging Tray | Features Ground Bus (Plane), Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 164 (156 + 8 Power) | Height Above Board 0.320" (8.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-01-L-D-RA-PC4 | Samtec Inc. | 0 | QMS-078-01-L-D-RA-PC4-ND | 30,13375 € | Similar |
| QMS-078-01-S-D-RA-PC4 | Samtec Inc. | 0 | QMS-078-01-S-D-RA-PC4-ND | 40,59114 € | Similar |
| QMS-078-02-SL-D-RA-PC4 | Samtec Inc. | 0 | QMS-078-02-SL-D-RA-PC4-ND | 33,05625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 34,43438 € | 550,95 € |
| Unit Price without VAT: | 34,43438 € |
|---|---|
| Unit Price with VAT: | 40,97691 € |


