Similar
Similar
Similar

QMS-078-01-S-D-RA-PC4 | |
|---|---|
DigiKey Part Number | QMS-078-01-S-D-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-01-S-D-RA-PC4 |
Description | CONN HDR 156POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-078-01-S-D-RA-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 164 (156 + 8 Power) | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-01-L-D-RA-PC4 | Samtec Inc. | 0 | QMS-078-01-L-D-RA-PC4-ND | 30,13375 € | Similar |
| QMS-078-02-SL-D-RA-PC4 | Samtec Inc. | 0 | QMS-078-02-SL-D-RA-PC4-ND | 33,05625 € | Similar |
| QMS-078-02-SL-D-RA-PC8 | Samtec Inc. | 0 | 612-QMS-078-02-SL-D-RA-PC8-ND | 34,43438 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 40,59114 € | 1.786,01 € |
| Unit Price without VAT: | 40,59114 € |
|---|---|
| Unit Price with VAT: | 48,30346 € |



