QMS-052-05.75-L-D-RF1-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 45
Unit Price: 26,84000 €
Datasheet
Image for QMS-052-05.75-L-D-RF1-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-05.75-L-D-RF1-TR

DigiKey Part Number
QMS-052-05.75-L-D-RF1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-052-05.75-L-D-RF1-TR
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
106 (104 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QMS-052-05.75-L-D-RF1-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
106 (104 + 2 RF Jacks)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), RF Jacks (2)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.212" (5.38mm)
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
30015,87623 €4.762,87 €
Manufacturers Standard Package
Unit Price without VAT:15,87623 €
Unit Price with VAT:18,89271 €