106 (104 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-05.75-L-D-RF1

DigiKey Part Number
QMS-052-05.75-L-D-RF1-ND
Manufacturer
Manufacturer Product Number
QMS-052-05.75-L-D-RF1
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
106 (104 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-052-05.75-L-D-RF1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Ground Bus (Plane), RF Jacks (2)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
106 (104 + 2 RF Jacks)
Height Above Board
0.212" (5.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,84000 €26,84 €
4220,64333 €867,02 €
8420,14024 €1.691,78 €
12619,80587 €2.495,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,84000 €
Unit Price with VAT:31,93960 €