Similar
Similar
Similar
Similar

QMS-026-01-S-D-RA-PC4 | |
|---|---|
DigiKey Part Number | QMS-026-01-S-D-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-S-D-RA-PC4 |
Description | CONN HDR 52POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-01-S-D-RA-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 60 (52 + 8 Power) | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-01-L-D-RA-PC4 | Samtec Inc. | 0 | QMS-026-01-L-D-RA-PC4-ND | 16,74531 € | Similar |
| QMS-026-02-L-D-RA-PC4 | Samtec Inc. | 32 | QMS-026-02-L-D-RA-PC4-ND | 20,71000 € | Similar |
| QMS-026-02-S-D-RA-PC4 | Samtec Inc. | 0 | QMS-026-02-S-D-RA-PC4-ND | 22,54625 € | Similar |
| QMS-026-02-SL-D-RA-PC4 | Samtec Inc. | 0 | QMS-026-02-SL-D-RA-PC4-ND | 18,36844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 22,54625 € | 721,48 € |
| Unit Price without VAT: | 22,54625 € |
|---|---|
| Unit Price with VAT: | 26,83004 € |




