60 (52 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-026-02-L-D-RA-PC4

DigiKey Part Number
QMS-026-02-L-D-RA-PC4-ND
Manufacturer
Manufacturer Product Number
QMS-026-02-L-D-RA-PC4
Description
CONN HDR 52POS R/A GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 (52 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-026-02-L-D-RA-PC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60 (52 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,97000 €20,97 €
3216,12750 €516,08 €
6415,73438 €1.007,00 €
9614,71625 €1.412,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,97000 €
Unit Price with VAT:24,95430 €