Similar
Similar
Similar

QMS-026-01-S-D-EM2-PC4 | |
|---|---|
DigiKey Part Number | QMS-026-01-S-D-EM2-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-S-D-EM2-PC4 |
Description | CONN HDR 52POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QMS-026-01-S-D-EM2-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 (52 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 16,05019 € | 834,61 € |
| Unit Price without VAT: | 16,05019 € |
|---|---|
| Unit Price with VAT: | 19,09973 € |

