
QMS-026-01-SL-D-EM2-PC4 | |
|---|---|
DigiKey Part Number | QMS-026-01-SL-D-EM2-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-SL-D-EM2-PC4 |
Description | CONN HDR 52POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QMS-026-01-SL-D-EM2-PC4 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane), Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 60 (52 + 8 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 16,78308 € | 872,72 € |
| Unit Price without VAT: | 16,78308 € |
|---|---|
| Unit Price with VAT: | 19,97187 € |

