QFS-078-01-S-D-EM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,07773 €

Similar


Samtec Inc.
In Stock: 19
Unit Price: 22,00000 €
Datasheet
Image for QFS-078-01-S-D-EM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-078-01-S-D-EM2

DigiKey Part Number
QFS-078-01-S-D-EM2-ND
Manufacturer
Manufacturer Product Number
QFS-078-01-S-D-EM2
Description
CONN RCPT 156POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-078-01-S-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
156
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2225,69773 €565,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,69773 €
Unit Price with VAT:30,58030 €