
QFS-078-01-SL-D-EM2 | |
|---|---|
DigiKey Part Number | SAM11566-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-01-SL-D-EM2 |
Description | CONN RCPT 156POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-01-SL-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 10 | 20,56800 € | 205,68 € |
| 25 | 19,38640 € | 484,66 € |
| 50 | 18,39500 € | 919,75 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 25,84680 € |

