Similar
Similar

QFS-032-02-SL-D-DP-RA | |
|---|---|
DigiKey Part Number | QFS-032-02-SL-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QFS-032-02-SL-D-DP-RA |
Description | CONN DIFF ARRAY RCPT 64P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-032-02-SL-D-DP-RA Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-032-01-L-D-DP-RA | Samtec Inc. | 0 | QFS-032-01-L-D-DP-RA-ND | 15,03375 € | Similar |
| QFS-032-01-SL-D-DP-RA | Samtec Inc. | 0 | QFS-032-01-SL-D-DP-RA-ND | 16,47583 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,47583 € | 395,42 € |
| Unit Price without VAT: | 16,47583 € |
|---|---|
| Unit Price with VAT: | 19,60624 € |

