QFS-032-01-L-D-DP-RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,02625 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,02625 €
Image for QFS-032-01-L-D-DP-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-032-01-L-D-DP-RA

DigiKey Part Number
QFS-032-01-L-D-DP-RA-ND
Manufacturer
Manufacturer Product Number
QFS-032-01-L-D-DP-RA
Description
CONN DIFF ARRAY RCPT 64P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-032-01-L-D-DP-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2414,48375 €347,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,48375 €
Unit Price with VAT:17,23566 €