Similar
Similar
Similar

MIS-019-01-H-D-K | |
|---|---|
DigiKey Part Number | 612-MIS-019-01-H-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIS-019-01-H-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIS-019-01-H-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 11mm, 16mm, 18.75mm, 22mm |
Number of Positions 38 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIS-019-01-C-D-K | Samtec Inc. | 0 | 612-MIS-019-01-C-D-K-ND | 9,65911 € | Similar |
| MIS-019-01-F-D-K | Samtec Inc. | 10 | SAM11498-ND | 5,74000 € | Similar |
| MIS-019-01-L-D-K | Samtec Inc. | 0 | 612-MIS-019-01-L-D-K-ND | 6,12179 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 11,46804 € | 642,21 € |
| Unit Price without VAT: | 11,46804 € |
|---|---|
| Unit Price with VAT: | 13,64697 € |


