
MIS-019-01-L-D-K | |
|---|---|
DigiKey Part Number | 612-MIS-019-01-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIS-019-01-L-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 11mm, 16mm, 18.75mm, 22mm |
Number of Positions 38 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,12179 € | 342,82 € |
| Unit Price without VAT: | 6,12179 € |
|---|---|
| Unit Price with VAT: | 7,28493 € |

