LTH-040-01-H-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 335
Unit Price: 4,82000 €
Datasheet
Image for LTH-040-01-H-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-040-01-H-D-A-K-TR

DigiKey Part Number
612-LTH-040-01-H-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTH-040-01-H-D-A-K-TR
Description
0.50 MM LOW PROFILE BLADE & BEAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2.31mm
Number of Positions
80
Height Above Board
0.066" (1.68mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTH-040-01-G-D-A-K-TRSamtec Inc.335612-LTH-040-01-G-D-A-K-TRCT-ND4,82000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,60190 €4.601,90 €
Unit Price without VAT:4,60190 €
Unit Price with VAT:5,47626 €