
LTH-040-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LTH-040-01-G-D-A-K-TR-ND - Tape & Reel (TR) 612-LTH-040-01-G-D-A-K-TRCT-ND - Cut Tape (CT) 612-LTH-040-01-G-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-040-01-G-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-040-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 50 | 3,36460 € | 168,23 € |
| 100 | 3,15440 € | 315,44 € |
| 250 | 3,10284 € | 775,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 2,53929 € | 2.348,84 € |
| 1.850 | 2,28306 € | 4.223,66 € |
| 2.775 | 2,28120 € | 6.330,33 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

