
LSHM-110-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-04.0-L-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-04.0-L-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-110-04.0-L-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-04.0-L-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 100 | 3,06610 € | 306,61 € |
| 250 | 2,77248 € | 693,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 2,40974 € | 1.506,09 € |
| 1.250 | 2,30609 € | 2.882,61 € |
| 3.125 | 1,98652 € | 6.207,88 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |










