
ASP-209948-01 | |
|---|---|
DigiKey Part Number | 612-ASP-209948-01TR-ND - Tape & Reel (TR) 612-ASP-209948-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-209948-01 |
Description | CONN COM-HPC PLUG 10MM STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-209948-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.336" (8.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| 10 | 33,13100 € | 331,31 € |
| 25 | 31,55360 € | 788,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 25,77926 € | 4.511,37 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |



