
ASP-214802-01 | |
|---|---|
DigiKey Part Number | 612-ASP-214802-01TR-ND - Tape & Reel (TR) 612-ASP-214802-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-214802-01 |
Description | CONN COM-HPC PLUG 5MM STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-214802-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,70000 € | 36,70 € |
| 10 | 31,19800 € | 311,98 € |
| 25 | 29,54720 € | 738,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 24,13983 € | 11.466,42 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 43,67300 € |











