Similar
Similar
Similar
Similar

LS2-110-02-S-D | |
|---|---|
DigiKey Part Number | LS2-110-02-S-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-110-02-S-D |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-02-S-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-110-02-F-D | Samtec Inc. | 0 | LS2-110-02-F-D-ND | 4,15731 € | Similar |
| LS2-110-02-G-D | Samtec Inc. | 0 | LS2-110-02-G-D-ND | 6,28000 € | Similar |
| LS2-110-02-L-D | Samtec Inc. | 4 | LS2-110-02-L-D-ND | 5,48000 € | Similar |
| LS2-110-02-LM-D | Samtec Inc. | 0 | LS2-110-02-LM-D-ND | 5,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 7,03308 € | 182,86 € |
| Unit Price without VAT: | 7,03308 € |
|---|---|
| Unit Price with VAT: | 8,36937 € |



