
LS2-110-02-F-D | |
|---|---|
DigiKey Part Number | LS2-110-02-F-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-110-02-F-D |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-02-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 4,15731 € | 108,09 € |
| Unit Price without VAT: | 4,15731 € |
|---|---|
| Unit Price with VAT: | 4,94720 € |

