
LS2-105-02-L-D | |
|---|---|
DigiKey Part Number | LS2-105-02-L-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-02-L-D |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-105-02-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-105-02-F-D | Samtec Inc. | 82 | LS2-105-02-F-D-ND | 4,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,37800 € | 43,78 € |
| 25 | 4,03520 € | 100,88 € |
| 50 | 3,78660 € | 189,33 € |
| 100 | 3,56390 € | 356,39 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

