10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-105-02-F-D

DigiKey Part Number
LS2-105-02-F-D-ND
Manufacturer
Manufacturer Product Number
LS2-105-02-F-D
Description
CONN SELF-MATE 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-105-02-F-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Latch Holder
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.330" (8.38mm)
Number of Positions
10
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,26000 €4,26 €
253,80360 €95,09 €
503,44400 €172,20 €
1003,19550 €319,55 €
5002,95134 €1.475,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €