Similar
Similar
Similar

LPAM-20-01.5-S-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.5-S-04-2-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.5-S-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,38398 € | 3.322,79 € |
| Unit Price without VAT: | 7,38398 € |
|---|---|
| Unit Price with VAT: | 8,78694 € |


