Similar
Similar
Similar

LPAM-20-01.5-S-04-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.5-S-04-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.5-S-04-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 80 | Height Above Board 0.165" (4.20mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAM-20-01.5-L-04-1-K-TR | Samtec Inc. | 0 | 612-LPAM-20-01.5-L-04-1-K-TR-ND | 8,02322 € | Similar |
| LPAM-20-01.5-L-04-2-K-TR | Samtec Inc. | 382 | 612-LPAM-20-01.5-L-04-2-K-TRCT-ND | 11,07000 € | Similar |
| LPAM-20-01.5-S-04-2-K-TR | Samtec Inc. | 0 | 612-LPAM-20-01.5-S-04-2-K-TR-ND | 8,42898 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,42898 € | 3.793,04 € |
| Unit Price without VAT: | 8,42898 € |
|---|---|
| Unit Price with VAT: | 10,03049 € |


