Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-10-D-R | |
|---|---|
DigiKey Part Number | IPD1-10-D-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D-R |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D-R Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-10-D | Samtec Inc. | 5.036 | SAM8821-ND | 0,54000 € | Parametric Equivalent |
| IPD1-10-D-M | Samtec Inc. | 0 | IPD1-10-D-M-ND | 2,43900 € | Parametric Equivalent |
| IPD1-10-D-P | Samtec Inc. | 82 | SAM11417-ND | 1,98000 € | Parametric Equivalent |
| 1-1563337-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1563337-1-ND | 0,72200 € | Parametric Equivalent |
| 2236266-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2236266-1-ND | 1,38627 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |








